Filter Your Search
1 - 2 of 2 results
|
M5M44256BL-8L
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 200 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | e0 | 70 °C | 19 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.4 mm | 2.8 mm | MITSUBISHI ELECTRIC CORP | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M44256BL-8
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 500 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | e0 | 70 °C | 19 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.4 mm | 2.8 mm | MITSUBISHI ELECTRIC CORP | ZIP | 0.400 INCH, PLASTIC, ZIP-20/19 | 20 | unknown | EAR99 | 8542.32.00.02 |