Filter Your Search
1 - 10 of 4,650 results
|
M61106PFSN08.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Sine | ||||||||||||
|
M6110FKFST20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 2 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | NO | 1 V | 5.25 V | 4.75 V | 75 °C | -30 °C | SURFACE MOUNT | 5 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Sine | LEADLESS-4/5 | |||||||||||
|
M61102HTST20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 2.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 4.5 V | 500 mV | NO | 9.2 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Sine | LEADLESS-4/5 | ||||||||
|
M61111KFCT40.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 2 % | 2 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | 5 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Clock | |||||||||||
|
M61112LTCT20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 4.6 % | 2 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 V | 300 mV | 8 ns | NO | 9.2 ppm | 8 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Clock | LEADLESS-4/5 | ||||||
|
M61118LFCN40.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 4.6 % | 2 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Clock | |||||||||||
|
M61108LFCN20.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 4.6 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M61121HTCNFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 % | 2 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.7 V | 300 mV | 8 ns | NO | 9.2 ppm | 52 MHz | 20 MHz | 8 ns | 3.15 V | 2.85 V | 60/40 % | 70 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Clock | |||||||
|
M61108PTSNFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 0.3 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | NO | 9.2 ppm | 20 MHz | 8 MHz | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Sine | ||||||||||
|
M61126JFST20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 1 % | 2 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | NO | 1 V | 3.15 V | 2.85 V | 70 °C | -20 °C | SURFACE MOUNT | 5 | YES | 7.0mm x 5.0mm x 2.0mm | MTRONPTI | unknown | Sine | LEADLESS-4/5 |