Filter Your Search
1 - 10 of 28 results
|
M7L
Diotec Semiconductor AG
|
$0.0122 | Yes | Active | YES | e3 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2020-03-04 | Diotec | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-214AC | R-PDSO-C2 | 1 | 25 A | 1 | 1 A | PLASTIC/EPOXY | SMALL OUTLINE | 1 kV | 5 µA | 1.5 µs | 1 kV | C BEND | DUAL | |||||||||||||
|
VAR-18107320M7L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | VARISTOR | VAR-18 | SURFACE MOUNT | YES | e3 | 85 °C | -25 °C | 3 | Matte Tin (Sn) | SPECIAL | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
VAR-18080320M7L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | VARISTOR | VAR-18 | SURFACE MOUNT | YES | e3 | 85 °C | -25 °C | 3 | Matte Tin (Sn) | SPECIAL | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
M7L101
Edal Industries Inc
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 60 V | 5 J | THROUGH HOLE MOUNT | NO | 85 V | 125 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | EDAL INDUSTRIES INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||||||||||
|
M7L330
Edal Industries Inc
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 20 V | 1.2 J | THROUGH HOLE MOUNT | NO | 26 V | 125 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | EDAL INDUSTRIES INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||||||||||
|
VAR-18107157M7L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | VARISTOR | VAR-18 | SURFACE MOUNT | YES | e3 | 85 °C | -25 °C | 3 | Matte Tin (Sn) | SPECIAL | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
VAR-18107240M7L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | VARISTOR | VAR-18 | SURFACE MOUNT | YES | e3 | 85 °C | -25 °C | 3 | Matte Tin (Sn) | SPECIAL | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
M7L151
Edal Industries Inc
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 95 V | 8 J | THROUGH HOLE MOUNT | NO | 125 V | 125 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | EDAL INDUSTRIES INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||||||||||||
|
VAR-18080077M7L
TDK Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | VARISTOR | VAR-18 | SURFACE MOUNT | YES | e3 | 85 °C | -25 °C | 3 | Matte Tin (Sn) | SPECIAL | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
M7L680
Edal Industries Inc
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 40 V | 3 J | THROUGH HOLE MOUNT | NO | 56 V | 125 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | EDAL INDUSTRIES INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial |