Filter Your Search
1 - 4 of 4 results
|
M80-5S13442MC
Harwin
|
$18.8677 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 121 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29u inch | SURFACE MOUNT | 0.238 inch | 0.228 inch | 1.732 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||
|
M80-5S13442MC-00-000-01-331
Harwin
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2 mm | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S34P1 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HYBRID | BLACK | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.238 inch | 0.234 inch | 1.889 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||
|
M80-5S13442MC-00-000-00-000
Harwin
|
Check for Price | Yes | Obsolete | 34 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.2578 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.228 inch | 1.732 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5S13442MC-01-331-00-000
Harwin
|
Check for Price | Yes | Yes | Active | 35 | 2 | 2 mm | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S34P1 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.238 inch | 0.234 inch | 1.889 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |