Filter Your Search
1 - 1 of 1 results
|
M80-8512642
Harwin
|
$6.4840 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.321 inch | 1.185 inch | 0.118 inch | HARWIN PLC | compliant | Harwin |