Filter Your Search
1 - 1 of 1 results
|
M80-8671422
Harwin
|
$4.0015 | No | No | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | 360VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.235 inch | 0.219 inch | 0.713 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin |