Filter Your Search
1 - 1 of 1 results
|
M80-8770722
Harwin
|
$2.5380 | No | No | Active | 7 | 1 | 2 mm | 1 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 2.78 N | 1 GΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29u inch | SOLDER | 0.152 inch | 0.213 inch | 0.693 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin |