Filter Your Search
1 - 1 of 1 results
|
M80-8890805
Harwin
|
$3.9779 | Yes | Yes | Active | 8 | 2 | 20 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 1 GΩ | 22 AWG | 22 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 11u inch | CRIMP | 0.213 inch | 0.297 inch | 0.439 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |