Filter Your Search
1 - 1 of 1 results
|
M80-8980205
Harwin
|
$1.1868 | Yes | Yes | Active | 2 | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1200VAC V | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.136 inch | 0.321 inch | 0.281 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |