Filter Your Search
1 - 1 of 1 results
|
M83-LMT1M2N96-0000-000
Harwin
|
$31.9726 | Yes | Yes | Active | 96 | 3 | 2 mm | 3 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.303 inch | 0.24 inch | 3.031 inch | 0.126 inch | HARWIN PLC | compliant | Harwin |