Filter Your Search
1 - 10 of 13,836 results
|
M8340102K1001GAD04
Vishay Intertechnologies
|
$6.2937 | No | Active | 1 kΩ | 2 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M1002GAD04
Vishay Intertechnologies
|
$6.7406 | No | Active | 10 kΩ | 2 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M2400GAD04
Vishay Intertechnologies
|
$6.7624 | No | Active | 240 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 240 Ω | ISOLATED | 8 | 70 °C | 240 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M5101GBD04
Vishay Intertechnologies
|
$6.7974 | No | Active | 5.1 kΩ | 2 % | 1.5 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 5.1 kΩ | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M3301GAD04
Vishay Intertechnologies
|
$7.0328 | No | Active | 3.3 kΩ | 2 % | 1.6 W | 8531 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 3.3 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102K2202GAD04
Vishay Intertechnologies
|
$7.4781 | No | Active | 22 kΩ | 2 % | 1.6 W | 8531 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 22 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M5101GAD04
Vishay Intertechnologies
|
$7.5895 | No | Active | 5.1 kΩ | 2 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 5.1 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102K4701JBD04
Vishay Intertechnologies
|
$7.6545 | No | Active | 4.7 kΩ | 5 % | 1.5 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102K4700GAD04
Vishay Intertechnologies
|
$7.6763 | No | Active | 470 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 Ω | ISOLATED | 8 | 70 °C | 470 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||
|
M8340102M2200GAD04
Vishay Intertechnologies
|
$7.6984 | No | Active | 220 Ω | 2 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 8 | 70 °C | 220 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant |