Filter Your Search
1 - 3 of 3 results
|
M8340101H2201GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 0.1 % | 100 mW | 7025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
M8340101H2201GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 2 % | 200 mW | 7025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M8340101H2201JA
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 200 mW | 7025 | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 1900 | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |