Filter Your Search
1 - 8 of 8 results
|
M8340102K4700GBD04
Vishay Intertechnologies
|
$10.7114 | No | Active | 470 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | 470 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | ||||||||
|
M8340102K4700GBDSL
Vishay Intertechnologies
|
$12.8413 | No | Active | 470 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | 470 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | ||||||||
|
M8340102K4700GB
Vishay Dale
|
Check for Price | No | No | Active | 470 Ω | 2 % | 1.5 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.60 | |||||
|
M8340102K4700GBD04
Vishay Dale
|
Check for Price | No | No | Active | 470 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | 470 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 | |||||
|
M8340102K4700GB
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 1.5 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340102 | 470 Ω | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | -65 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | DIP | unknown | EAR99 | 8533.21.00.60 | |||||||||||||||||
|
M8340102K4700GB
Vishay Intertechnologies
|
Check for Price | No | No | Active | 470 Ω | 2 % | 1.5 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | EAR99 | 8533.21.00.60 | |||||
|
M8340102K4700GBDSL
Vishay Dale
|
Check for Price | No | No | Active | 470 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 Ω | BUSSED | 1 | 70 °C | 470 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 | |||||
|
M8340102K4700GB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 470 Ω | 2 % | 1.5 W | 8025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 470 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 15 | 16 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 |