Filter Your Search
1 - 7 of 7 results
|
M8340103M2000JA
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 5 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M8340103M2000GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 2 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M8340103M2000FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 1 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M8340103M2000FADSL
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 1 % | 50 mW | 3831 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Filled | 14 | Tube | Tin/Lead (Sn63Pb37) | 6.35 mm | 1.27 mm | 1.91 mm | 9.525 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||
|
M8340103M2000JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 5 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M8340103M2000FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 1 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M8340103M2000GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 2 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |