Filter Your Search
1 - 7 of 7 results
|
M8340105K4703GC
Vishay Intertechnologies
|
$9.2750 | No | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rugged | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||
|
M8340105K4703GCDSL
Vishay Intertechnologies
|
$11.5352 | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | 470 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340105K4703GC
Vishay Dale
|
Check for Price | No | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rugged | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | ||||
|
M8340105K4703GC
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340105 | 470 kΩ | BUSSED | 1 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 7 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | SIP | unknown | EAR99 | 8533.21.00.50 | |||||||||||||||
|
M8340105K4703GCDSL
Vishay Dale
|
Check for Price | No | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | 470 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | ||||
|
M8340105K4703GCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | 470 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340105K4703GCD03
Vishay Dale
|
Check for Price | No | No | Active | 470 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 470 kΩ | BUSSED | 1 | 70 °C | 470 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 |