Filter Your Search
1 - 2 of 2 results
|
M8340107K1302FGD03
Vishay Intertechnologies
|
Check for Price | No | Active | 13 kΩ | 1 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 13 kΩ | ISOLATED | 3 | 70 °C | 13 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
M8340107K1302FGD03
Vishay Dale
|
Check for Price | No | Active | 13 kΩ | 1 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 13 kΩ | ISOLATED | 3 | 70 °C | 13 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | unknown | SIP, 5810 | EAR99 |