Filter Your Search
1 - 10 of 3,435 results
|
M8340108M3002JGD03
Vishay Intertechnologies
|
$3.6835 | No | Active | 30 kΩ | 5 % | 480 mW | 7810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 120 mW | 30 kΩ | ISOLATED | 4 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||
|
M8340108M7502JGD03
Vishay Intertechnologies
|
$4.0165 | No | Active | 75 kΩ | 5 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 75 kΩ | ISOLATED | 4 | 70 °C | 75 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108M2203GCD03
Vishay Intertechnologies
|
$6.1502 | No | Active | 220 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 220 kΩ | BUSSED | 1 | 70 °C | 220 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108M5100JGD03
Vishay Intertechnologies
|
$6.4725 | No | Active | 510 Ω | 5 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 510 Ω | ISOLATED | 4 | 70 °C | 510 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||||||
|
M8340108M2002GCD03
Vishay Intertechnologies
|
$6.9393 | No | Active | 20 kΩ | 2 % | 840 mW | 7810 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 120 mW | 20 kΩ | BUSSED | 1 | 70 °C | MSM(MILITARY M83401) | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Molded Case | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||
|
M8340108M10R0GGD03
Vishay Intertechnologies
|
$6.9393 | No | Active | 10 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108M3300JGDSL
Vishay Intertechnologies
|
$8.0970 | No | Active | 330 Ω | 5 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||
|
M8340108M4702JGD03
Vishay Intertechnologies
|
$8.5914 | No | Active | 47 kΩ | 5 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108M2702GGD03
Vishay Intertechnologies
|
$8.5914 | No | Active | 27 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 27 kΩ | ISOLATED | 4 | 70 °C | 27 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108M2701GGD03
Vishay Intertechnologies
|
$8.5914 | No | Active | 2.7 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2.7 kΩ | ISOLATED | 4 | 70 °C | 2.7 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |