Filter Your Search
1 - 10 of 11 results
|
M8340109K4702GC
Vishay Intertechnologies
|
$10.0586 | No | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rugged | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340109K4702GCUIV
Vishay Intertechnologies
|
Check for Price | No | Active | 47 kΩ | 2 % | 1.08 W | 9810 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 120 mW | 47 kΩ | BUSSED | 1 | NO | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 9 | 10 | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||||
|
M83401-09-K-4702-G-C
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 47 kΩ | BUSSED | 1 | NO | 5 ppm/°C | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340109K4702GCDSL
Vishay Dale
|
Check for Price | No | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340109K4702GCD03
Vishay Dale
|
Check for Price | No | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340109K4702GC
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340109 | 47 kΩ | BUSSED | 1 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 9 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | SIP | unknown | EAR99 | 8533.21.00.50 | ||||||||||||||||||
|
M8340109K4702GCD29
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
M8340109K4702GCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340109K4702GC
Vishay Dale
|
Check for Price | No | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rugged | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340109K4702GCDSL
Vishay Intertechnologies
|
Check for Price | No | Active | 47 kΩ | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |