Filter Your Search
1 - 10 of 10 results
|
M83513/02-GN
Cinch Connectivity Solutions
|
$104.8501 | Yes | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | G | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.224 inch | 1.425 inch | 0.2 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||
|
M83513/02-GN
ITT Interconnect Solutions
|
$107.7094 | Yes | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.224 inch | 1.425 inch | 0.2 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||
|
M83513/02-GN
Glenair Inc
|
$254.0224 | Yes | Active | 51 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.351 inch | 0.234 inch | 1.435 inch | 0.2 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||||||||||||
|
M83513/02-GN
Ulti-Mate Connector Inc
|
Check for Price | Contact Manufacturer | 51 | FEMALE | CABLE | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | ULTI-MATE CONNECTOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
M83513/02-GN
Min-E-Con LLC
|
Check for Price | Contact Manufacturer | 51 | 3 | 8 mΩ | 3 A | FEMALE | 2000 Cycles | CABLE | GLASS FILLED POLYESTER/GLASS FILLED POLYPHENYLENE SULFIDE/POLYAMIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | SOLDER | 0.341 inch | 0.224 inch | 1.425 inch | MIN-E-CON LLC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
M83513/02-GN
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYETHYLENE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | OMNETICS CONNECTOR CORP | not_compliant | |||||||||||||||||
|
M83513/02-GN
Cristek Interconnects Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||
|
M83513/02GN
Bel Fuse
|
Check for Price | No | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | BEL FUSE INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/02-GN
TE Connectivity
|
Check for Price | Yes | Active | 51 | 3 | 1.27 mm | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||
|
M83513/02-GN
Amphenol Corporation
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol |