Parametric results for: m83513/04-b16n under D Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: m8351304b16n
Select parts from the table below to compare.
Compare
Compare
M83513/04-B16N
ITT Interconnect Solutions
$56.3500 No No Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch ITT CANNON compliant EAR99 8536.69.40.30
M83513/04-B16N
Glenair Inc
$262.9899 Yes Active 15 2 32 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY GOLD (50) OVER NICKEL (30) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG e4 MIL -55 °C 125 °C RECEPTACLE PREASSEM CONN GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.31 inch 0.234 inch 0.935 inch GLENAIR INC compliant EAR99 8536.69.40.30 Glenair
M83513/04-B16N
Cinch Connectivity Solutions
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE B METAL GOLD (50) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL 94V-0 -55 °C 125 °C RECEPTACLE S15P0 GOLD (50) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch CINCH CONNECTIVITY SOLUTIONS compliant
M83513/04-B16N
HiRel Connectors Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch HI REL CONNECTORS INC unknown
M83513/04B16N
TE Connectivity
Check for Price Active 15 FEMALE CABLE POLYETHERIMIDE B ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP TE CONNECTIVITY LTD unknown
M83513/04-B16N
TE Connectivity
Check for Price Yes Active 15 2 1.27 mm 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 3A 1 24 AWG 26 AWG 0.139 N NO NO NO MIL -55 °C 125 °C RECEPTACLE S15P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE NO 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch TE CONNECTIVITY LTD compliant
M83513/04-B16N
Cristek Interconnects Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch CRISTEK INTERCONNECTS INC compliant
M83513/04-B16N
Amphenol Corporation
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch AMPHENOL CORP unknown
M83513/04-B16N
Defense Logistics Agency
Check for Price Active 15 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC B METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S15P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.298 inch 0.224 inch 0.925 inch DEFENSE LOGISTICS AGENCY unknown
M83513/04B16N
TE Connectivity / Deutsch
Check for Price Active 15 FEMALE CABLE POLYETHERIMIDE B ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP DEUTSCH CORP unknown