Filter Your Search
1 - 2 of 2 results
|
M83513/22-E03CW
Glenair Inc
|
$255.0547 | No | Active | 31 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | #2-56 UNC | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 2.04 inch | 0.172 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
M83513/22-E03CW
Amphenol Corporation
|
Check for Price | Active | 31 | MALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | E | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL CORP | unknown |