Filter Your Search
1 - 2 of 2 results
|
M8571B6
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 32 | 32X32 | 5 V | EEPROM | 16 | 10 | 10000 Write/Erase Cycles | 32 | 32 words | SERIAL | 3-WIRE | 20 mA | 20 µA | MOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M8571B1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 32 | 32X32 | 5 V | EEPROM | 16 | 10 | 10000 Write/Erase Cycles | 32 | 32 words | SERIAL | 3-WIRE | 20 mA | 20 µA | MOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 |