Filter Your Search
1 - 8 of 8 results
|
M9-30
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 30 dB | 33.01 dBm | 1.6 | 26.5 GHz | FIXED ATTENUATOR | SMA-M, USABLE TO 30 GHZ, I/P POWER-MAX(PEAK)=500W | 26.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ||||||||||||||||||||||||||||||||||
|
M9306B6
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | NO | MOS | 6 µA | INDUSTRIAL | e0 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | 10 | 10000 Write/Erase Cycles | EEPROM | 16 | 16 words | 16 | 16X16 | SERIAL | MICROWIRE | 3 mA | SOFTWARE | |||||||||||||
|
M9306M6
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | YES | MOS | 6 µA | INDUSTRIAL | e0 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | 10 | 10000 Write/Erase Cycles | EEPROM | 16 | 16 words | 16 | 16X16 | SERIAL | MICROWIRE | 3 mA | SOFTWARE | SOP, SOP8,.25 | ||||||||||||
|
M9-30
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 30 dB | 33.01 dBm | 1.6 | 26.5 GHz | FIXED ATTENUATOR | SMA-M, USABLE TO 30 GHZ, I/P POWER-MAX(PEAK)=500W | 26.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||||||||||||||||||||
|
M9-30
Spectrum Control
|
Check for Price | Active | 50 Ω | 30 dB | 33.01 dBm | 1.6 | 26.5 GHz | FIXED ATTENUATOR | SMA-M, USABLE TO 30 GHZ, I/P POWER-MAX(PEAK)=500W | 26.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||
|
M9306B1
STMicroelectronics
|
Check for Price | No | Active | 5 V | NO | MOS | 6 µA | COMMERCIAL | e0 | Not Qualified | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | 10 | 10000 Write/Erase Cycles | EEPROM | 16 | 16 words | 16 | 16X16 | SERIAL | MICROWIRE | 3 mA | SOFTWARE | DIP, DIP8,.35 | |||||||||||||
|
M9-30
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 30 dB | 33.01 dBm | 1.6 | 26.5 GHz | FIXED ATTENUATOR | SMA-M, USABLE TO 30 GHZ, I/P POWER-MAX(PEAK)=500W | 26.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||||||||||||||||||||
|
M9306M1
STMicroelectronics
|
Check for Price | No | Active | 5 V | YES | MOS | 6 µA | COMMERCIAL | e0 | Not Qualified | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | 10 | 10000 Write/Erase Cycles | EEPROM | 16 | 16 words | 16 | 16X16 | SERIAL | MICROWIRE | 3 mA | SOFTWARE | SOP, SOP8,.25 |