Filter Your Search
1 - 1 of 1 results
|
M95040-DRDW3TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 10 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | 3 X 4.40 MM, 0.65 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |