Filter Your Search
1 - 6 of 6 results
|
M95320-SMB6T
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M95320-SMB6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M95320-SMB6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M95320-SMB6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M95320-SMB6
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M95320-SMB6P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 1 µA | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |