Filter Your Search
1 - 10 of 81 results
|
M95512-WMN6TP
STMicroelectronics
|
$0.7237 | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M95512-WMN6P
STMicroelectronics
|
$0.8490 | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M95512-WDW6TP
STMicroelectronics
|
$0.9850 | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M95512-WMB3TG/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 6 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95512-WMB3TG/AB
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 6 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95512-WCS3TG/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 6 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 254 µm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95512-WMB3G/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 6 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95512-WMN6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M95512-WCS3TP/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 6 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 254 µm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95512WMN3TP/AB
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | EEPROM | SPI | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant |