Filter Your Search
1 - 8 of 8 results
|
531MA767M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 767 MHz | 50 % | 3.3 V | LVPECL | 531 | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
530MA767M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 767 MHz | 50 % | 3.3 V | LVPECL | 530 | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
530MA767M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 767 MHz | 50 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||
|
531MA767M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 767 MHz | 50 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
531MA767M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 767 MHz | 50 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||
|
530MA767M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 767 MHz | 50 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||
|
531MA767M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 767 MHz | 50 % | 3.3 V | LVPECL | 531 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
530MA767M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 767 MHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |