Filter Your Search
1 - 10 of 11 results
|
531MA166M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 166 MHz | 50 % | 3.3 V | LVPECL | 531 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
530MA166M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 166 MHz | 50 % | 3.3 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
E2SMA16-6.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||
|
530MA166M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
531MA166M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
531MA166M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 166 MHz | 50 % | 3.3 V | LVPECL | 531 | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
|
530MA166M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||||||||||||||||||
|
530MA166M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 166 MHz | 50 % | 3.3 V | LVPECL | 530 | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||||||||
![]() |
MA166
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | Not Qualified | O-PALF-W2 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | PANASONIC CORP | unknown | O-PALF-W2 | DO-34 | 2 | EAR99 | 8541.10.00.70 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-34 | 1 | 1 | 100 mA | 50 V | 4 ns | |||||||||||||||||||||
|
531MA166M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |