Filter Your Search
1 - 6 of 6 results
|
MA4AGFCP910-W
MACOM
|
Check for Price | No | No | Obsolete | 0.021 pF | 0.018 pF | 50 mW | 6 Ω | GALLIUM ARSENIDE | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | MILLIMETER WAVE BAND | 4 µs | 5 V | Not Qualified | R-XUUC-N2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | FLIP-CHIP | R-XUUC-N2 | 2 | compliant | EAR99 | 8541.10.00.40 | ||||
|
MA4AGFCP910
TE Connectivity
|
Check for Price | No | Transferred | 0.018 pF | 6 Ω | 50 V | PIN DIODE | YES | 10 mA | 4 ns | 5 V | 125 °C | TYCO ELECTRONICS M/A-COM | FLIP-CHIP | FLIP CHIP-2 | 2 | unknown | EAR99 | ||||||||||||||||||||||||
|
MA4AGFCP910
MACOM
|
Check for Price | Yes | Yes | Active | 0.021 pF | 0.018 pF | 500 mW | 6 Ω | GALLIUM ARSENIDE | 75 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | MILLIMETER WAVE BAND | 4 ns | 5 V | Not Qualified | R-XBCC-N2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | M/A-COM TECHNOLOGY SOLUTIONS INC | R-XBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.80 | MACOM | |||
|
MA4AGFCP910-T
MACOM
|
Check for Price | No | No | Obsolete | 0.021 pF | 0.018 pF | 50 mW | 6 Ω | GALLIUM ARSENIDE | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | MILLIMETER WAVE BAND | 4 µs | 5 V | Not Qualified | R-XUUC-N2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | FLIP-CHIP | R-XUUC-N2 | 2 | compliant | EAR99 | 8541.10.00.40 | ||||
|
MA4AGFCP910-W
TE Connectivity
|
Check for Price | Transferred | 0.018 pF | 6 Ω | 50 V | PIN DIODE | YES | 10 mA | 4 ns | 5 V | 125 °C | TE CONNECTIVITY LTD | FLIP-CHIP | 2 | unknown | EAR99 | ||||||||||||||||||||||||||
|
MA4AGFCP910-T
TE Connectivity
|
Check for Price | Transferred | 0.018 pF | 6 Ω | 50 V | PIN DIODE | YES | 10 mA | 4 ns | 5 V | 125 °C | TE CONNECTIVITY LTD | FLIP-CHIP | 2 | unknown | EAR99 |