Filter Your Search
1 - 2 of 2 results
|
MA4P7006F-1072T
MACOM
|
Check for Price | Yes | Yes | Active | 0.7 pF | 0.7 pF | 3 W | 900 mΩ | SILICON | 600 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 3 µs | 100 V | Not Qualified | O-CELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM INC | 2 | CASE 1072 | unknown | EAR99 | 8541.10.00.80 | MACOM | ||||||
|
MA4P7006F-1072T
TE Connectivity
|
Check for Price | Transferred | 0.7 pF | 3 W | 900 mΩ | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 5 µs | Not Qualified | R-CDSO-R2 | e3 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN | WRAP AROUND | DUAL | TYCO ELECTRONICS M/A-COM | 2 | CASE 1072 | unknown | EAR99 | 8541.10.00.80 | MELF | ROHS COMPLIANT, LEADLESS, CERAMIC, CASE 1072, SMQ, MELF-2 |