Filter Your Search
1 - 10 of 20 results
|
MA5104FB9
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104FS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104FS2
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104FB1
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104FB1
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104CS0
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104FGC
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MA5104FGC
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MA5104CS2
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MA5104CB1
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 135 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 12 µA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |