Filter Your Search
1 - 10 of 21 results
|
MA5KP8.0CA
Microchip Technology Inc
|
$17.8992 | No | Active | 13.6 V | 150 µA | 1.56 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 5 kW | 8 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MA5KP8.0CAE3
Microchip Technology Inc
|
$17.8992 | Yes | Active | 13.6 V | 150 µA | 1.56 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 5 kW | 8 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MA5KP8.0CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 13.6 V | 1.56 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||
|
MA5KP8.0CAH/TR8
Microsemi Corporation
|
Check for Price | No | Transferred | 13.6 V | 9.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA5KP8.0CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | DO-204 | 2 | ||||||||||||
|
MA5KP8.0CAH/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 13.6 V | 9.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA5KP8.0CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
MA5KP8.0CAHE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.6 V | 9.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA5KP8.0CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.6 V | 9.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA5KP8.0CAE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.6 V | 9.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |