Filter Your Search
1 - 2 of 2 results
|
MAAD-007086-000100
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 50 dB | 33.98 dBm | 4.7 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | 2 GHz | +-5 V | 400 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | SOP24,.4 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | SOP24,.4 | compliant | MACOM | ||
|
MAAD-007086-000100
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 50 dB | 33.98 dBm | 4.7 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | 2 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown |