Filter Your Search
1 - 10 of 83 results
|
MAC212A10FP
onsemi
|
$0.6133 | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220FP | PLASTIC, TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
MAC212A10G
Littelfuse Inc
|
$0.9702 | Yes | Active | 800 V | 12 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||
|
MAC212A10G
onsemi
|
$1.2075 | Yes | Yes | Transferred | 2 mA | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | 221A-07 | ||||||||||
|
MAC212A10-AF
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MAC212A-10HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.75 V | 10 µA | 50 mA | 75 mA | 800 V | 12 A | TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 100 V/us | 2.5 V | 2 mA | TO-220AB | R-PSFM-T3 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC212A10-16
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
MAC212A10-AK
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MAC212A10-U2
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
MAC212A10-AN
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MAC212A10-C
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |