Filter Your Search
1 - 2 of 2 results
|
MAC228A6TG
onsemi
|
Check for Price | Yes | Yes | Transferred | 2 mA | 15 mA | 5 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
MAC228A6TG
Littelfuse Inc
|
Check for Price | Yes | Active | 400 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |