Filter Your Search
1 - 10 of 12,054 results
|
1N6086CCO
MACOM
|
Check for Price | Active | 1 mA | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | X-XUUC-N | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | X-XUUC-N | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
JANTX1N971B
MACOM
|
Check for Price | Transferred | 4.6 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N967B
MACOM
|
Check for Price | Transferred | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANKCCD4621
MACOM
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JANTXV1N962D-1
MACOM
|
Check for Price | Transferred | 480 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | Qualified | O-LALF-W2 | DO-204AH | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | DO-35 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
JANTX1N957D-1
MACOM
|
Check for Price | Active | 18.5 mA | 150 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5.2 V | 3.4 mV/°C | 1 % | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | 2018-07-24 | |||||||||
|
JAN1N4108D
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANHCCD4622
MACOM
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JANTXV1N973D-1
MACOM
|
Check for Price | Transferred | 480 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | Qualified | O-LALF-W2 | DO-204AH | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N5529BUR-1
MACOM
|
Check for Price | Transferred | 1 mA | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | DO-213AA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |