Filter Your Search
1 - 2 of 2 results
|
MAL202126479E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 µF | 25 V | 80 mA | 20 % | 4.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.4 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | MATTE TIN | WIRE | 4.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL202126479E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 25 V | 80 mA | 20 % | 4.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.4 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | MATTE TIN | WIRE | 4.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |