Filter Your Search
1 - 3 of 3 results
|
MAL203024221E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 210 mA | 50 % | 1.45 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Axial | TR | NO | MATTE TIN | WIRE | 8 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL203024221E3
Vishay Beyschlag
|
Check for Price | Transferred | 220 µF | 10 V | 210 mA | 50 % | 1.45 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 030AS | 18 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY BEYSCHLAG | , | unknown | EAR99 | |||||||||
|
MAL203024221E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 210 mA | 50 % | 1.45 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Axial | TR | NO | MATTE TIN | WIRE | 8 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 |