Filter Your Search
1 - 2 of 2 results
|
MAL203035151E3
Vishay Intertechnologies
|
$0.9035 | Yes | Active | 150 µF | 16 V | 200 mA | 50 % | 1.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19 mA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Axial | AMMO PACK | NO | MATTE TIN | WIRE | 8 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
MAL203035151E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 150 µF | 16 V | 200 mA | 50 % | 1.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19 mA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Axial | AMMO PACK | NO | MATTE TIN | WIRE | 8 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.22.00.20 |