Filter Your Search
1 - 2 of 2 results
|
MAL203831222E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 1.885 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 31 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL203831222E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.885 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 31 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |