Filter Your Search
1 - 2 of 2 results
|
MAL204216159E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 400 V | 210 mA | 50 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.055 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 15 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
MAL204216159E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 µF | 400 V | 210 mA | 50 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.055 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 15 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.22.00.20 |