Filter Your Search
1 - 10 of 53 results
|
MAL214099811E3
Vishay BCcomponents
|
$1.1084 | Active | 100 µF | 63 V | 275 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.10 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | Vishay | ||
|
MAL214099511E3
Vishay BCcomponents
|
$1.1084 | Active | 470 µF | 16 V | 525 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.18 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099011E3
Vishay BCcomponents
|
$1.1084 | Active | 220 µF | 35 V | 450 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099411E3
Vishay BCcomponents
|
$1.1084 | Active | 680 µF | 10 V | 525 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 68 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099611E3
Vishay BCcomponents
|
$1.1084 | Active | 330 µF | 25 V | 525 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82 µA | 0.16 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099012E3
Vishay BCcomponents
|
$1.1084 | Active | 330 µF | 35 V | 450 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099001E3
Vishay BCcomponents
|
$1.2067 | Active | 100 µF | 35 V | 153 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 3939 | unknown | EAR99 | 8532.22.00.20 | Vishay | ||
|
MAL214099801E3
Vishay BCcomponents
|
$1.2214 | Active | 47 µF | 63 V | 112.75 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 3939 | unknown | EAR99 | 8532.22.00.20 | Vishay | ||
|
MAL214099512E3
Vishay BCcomponents
|
$1.3289 | Active | 680 µF | 16 V | 630 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 µA | 0.18 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL214099412E3
Vishay BCcomponents
|
$1.3289 | Active | 1 mF | 10 V | 630 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 4949 | unknown | EAR99 | 8532.22.00.20 |