Filter Your Search
1 - 1 of 1 results
|
MAL215095011E3
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 100 µF | 35 V | 263.25 mA | 20 % | 3131 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 8 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | CHIP, LEAD FREE | compliant |