Filter Your Search
1 - 10 of 73 results
|
MAL215099701E3
Vishay Intertechnologies
|
$1.1375 | Yes | Active | 47 µF | 80 V | 144 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | |||||
|
MAL215099904E3
Vishay Intertechnologies
|
$1.1375 | Yes | Active | 33 µF | 100 V | 150 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | |||||
|
MAL215099902E3
Vishay Intertechnologies
|
$1.1375 | Yes | Active | 10 µF | 100 V | 144 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099903E3
Vishay Intertechnologies
|
$1.1375 | Yes | Active | 22 µF | 100 V | 144 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099907E3
Vishay Intertechnologies
|
$1.1753 | Yes | Active | 100 µF | 100 V | 396 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 4 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099905E3
Vishay Intertechnologies
|
$1.1786 | Yes | Active | 47 µF | 100 V | 162 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 13 INCH | YES | FLAT | 12 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099702E3
Vishay Intertechnologies
|
$1.1829 | Yes | Active | 100 µF | 80 V | 180 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, BLISTER, 13 INCH | YES | FLAT | 12 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099703E3
Vishay Intertechnologies
|
$1.3601 | Yes | Active | 150 µF | 80 V | 402 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 4 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MAL215099906E3
Vishay Intertechnologies
|
$1.4925 | Yes | Active | 68 µF | 100 V | 396 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 68 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 13 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
MAL215099908E3
Vishay Intertechnologies
|
$1.5956 | Yes | Active | 150 µF | 100 V | 450 mA | 20 % | 4949 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.1 | AEC-Q200 | 105 °C | -40 °C | 4 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 16 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |