Filter Your Search
1 - 2 of 2 results
|
MAL215099101E3
Vishay Intertechnologies
|
$0.9540 | Yes | Active | 100 µF | 50 V | 294 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MAL215099101E3
Vishay BCcomponents
|
$1.0779 | Yes | Yes | Active | 100 µF | 50 V | 294 mA | 20 % | 3939 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 3939 | unknown | Vishay | EAR99 |