Filter Your Search
1 - 2 of 2 results
|
MAL215952152E3
Vishay Intertechnologies
|
$12.1370 | Yes | Active | 1.5 mF | 200 V | 2.56 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | |||||
|
MAL215952152E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.5 mF | 200 V | 2.56 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | Vishay | EAR99 | 8532.22.00.40 |