Filter Your Search
1 - 2 of 2 results
|
MALREKB05PB310J00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 µF | 63 V | 239 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||||
|
MALREKB05PB310J00K
Vishay Roederstein
|
Check for Price | Obsolete | 100 µF | 63 V | 239 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |