Filter Your Search
1 - 9 of 9 results
|
MASMLG28CAE3
Microchip Technology Inc
|
$8.8099 | Yes | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MASMLG28CA
Microchip Technology Inc
|
$8.8099 | No | Active | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MASMLG28CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLG28CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MASMLG28CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | R-PDSO-G2 | |||||
|
MASMLG28CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||||
|
MASMLG28CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, SMLG, 2 PIN | ||||||||
|
MASMLG28CATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
MASMLG28CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 45.4 V | 1.61 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.4 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | R-PDSO-G2 |