Filter Your Search
1 - 1 of 1 results
|
MAX120MRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 500 kHz | 1.63 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 20 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |