Filter Your Search
1 - 10 of 20 results
![]() |
MAX130CQH-3-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | PLASTIC, MO-047AC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
MAX130CMH
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 V | 2 V | 1 | 0.0015 % | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | COMMERCIAL | S-XQFP-G44 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 44 | UNSPECIFIED | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown | ||||||||||||
![]() |
MAX130CQH-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | |||||||
![]() |
MAX130CMH
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-XQFP-G44 | Not Qualified | e0 | 1 | 70 °C | 44 | UNSPECIFIED | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | QFP-44 | 44 | not_compliant | 8542.39.00.01 | |||||||
![]() |
MAX130CQH+3-D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, | 44 | compliant | 8542.39.00.01 | ||||||||||
![]() |
MAX130CPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 400 µA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.39.00.01 | EAR99 | |||||
![]() |
MAX130CQH-3-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, | 44 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
MAX130CQH+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||||||
![]() |
MAX130CQH+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||||||
![]() |
MAX130CPL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 V | 2 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | e0 | 1 | 70 °C | 240 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown |